100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1000CT

DigiKey Part Number
4713-CAS06F1000CTTR-ND - Tape & Reel (TR)
4713-CAS06F1000CT-ND - Cut Tape (CT)
4713-CAS06F1000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1000CT
Description
ANTISULF RES0603 1% 100 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.35600¥3.56
25¥0.27120¥6.78
50¥0.22160¥11.08
100¥0.18360¥18.36
250¥0.14652¥36.63
500¥0.12504¥62.52
1,000¥0.10833¥108.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.08166¥408.30
10,000¥0.07394¥739.40
15,000¥0.07019¥1,052.85
25,000¥0.06613¥1,653.25
35,000¥0.06381¥2,233.35
50,000¥0.06161¥3,080.50
Manufacturers Standard Package