



USBG-1S1PQ | |
|---|---|
DigiKey Part Number | 6089-USBG-1S1PQ-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USBG-1S1PQ |
Description | RS232 USB TO SERIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USBG-1S1PQ Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer CableMAX | Interface RS232 |
Packaging Retail Package | Features USB Powered |
Part Status Active | Utilized IC / Part FT232RL |
Type USB to Serial | Includes Adapter |
Convert From (Adapter End) USB - A 2.0 Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.62000 | ¥386.62 |
| 10 | ¥342.96500 | ¥3,429.65 |
| 25 | ¥327.00880 | ¥8,175.22 |
| 50 | ¥315.43260 | ¥15,771.63 |
| 100 | ¥304.27140 | ¥30,427.14 |
| 250 | ¥290.12008 | ¥72,530.02 |





