Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA-300HRL

DigiKey Part Number
CDPM630-ND
Manufacturer
Manufacturer Product Number
DLA-300HRL
Description
VOLTMETER 200MVDC LED PANEL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
C-TON Industries
Output Type
Reference
Series
Voltage - Supply
5VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Part Status
Active
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Features
Bezel Sold Separately
Measuring Range
±200mVDC
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥461.37000¥461.37
10¥382.34700¥3,823.47
25¥361.16800¥9,029.20
50¥347.98520¥17,399.26
100¥336.83750¥33,683.75
250¥324.71136¥81,177.84
Manufacturers Standard Package