
DK853A | |
|---|---|
DigiKey Part Number | CDPM853A-ND |
Manufacturer | |
Manufacturer Product Number | DK853A |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.800" (20.32mm) |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range ±20VDC | Operating Temperature -10°C ~ 50°C |
Display Type LED - Red Characters |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥593.30000 | ¥593.30 |
| 10 | ¥496.87100 | ¥4,968.71 |
| 25 | ¥471.05920 | ¥11,776.48 |
| 50 | ¥454.99800 | ¥22,749.90 |
| 100 | ¥441.42290 | ¥44,142.29 |





