
DK742 | |
|---|---|
DigiKey Part Number | CDPM742-ND |
Manufacturer | |
Manufacturer Product Number | DK742 |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥555.57000 | ¥555.57 |
| 10 | ¥464.04500 | ¥4,640.45 |
| 25 | ¥439.52800 | ¥10,988.20 |
| 50 | ¥424.27060 | ¥21,213.53 |
| 100 | ¥411.37650 | ¥41,137.65 |





