Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK712

DigiKey Part Number
CDPM712-ND
Manufacturer
Manufacturer Product Number
DK712
Description
VOLTMETER 20VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DK712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
C-TON Industries
Number of Characters Per Row
4.5
Series
Display Characters - Height
0.512" (13.00mm)
Packaging
Bulk
Voltage - Supply
5VDC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 60.70mm x 24.90mm
Type
Voltmeter
Mounting Type
Panel Mount
Measuring Type
Voltage
Termination Style
PC Pin
Measuring Range
20VDC
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥555.57000¥555.57
10¥464.04500¥4,640.45
25¥439.52800¥10,988.20
50¥424.27060¥21,213.53
100¥411.37650¥41,137.65
Manufacturers Standard Package