
DK615 | |
|---|---|
DigiKey Part Number | CDPM615-ND |
Manufacturer | |
Manufacturer Product Number | DK615 |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.560" (14.20mm) |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 71.77mm x 32.02mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 50°C |
Measuring Range ±2VDC | Weight 0.063 lb (28.58 g) |
Display Type LED - Red Characters |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥520.03000 | ¥520.03 |





