
DK590 | |
|---|---|
DigiKey Part Number | CDPM590-ND |
Manufacturer | |
Manufacturer Product Number | DK590 |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.472" (12.00mm) |
Packaging Bulk | Voltage - Supply Loop Power |
Part Status Active | Panel Cutout Dimensions Rectangular - 60.70mm x 24.90mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.58000 | ¥602.58 |
| 10 | ¥504.99100 | ¥5,049.91 |
| 25 | ¥478.86520 | ¥11,971.63 |
| 50 | ¥462.60820 | ¥23,130.41 |
| 100 | ¥448.86850 | ¥44,886.85 |




