Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK201

DigiKey Part Number
CDPM201-ND
Manufacturer
Manufacturer Product Number
DK201
Description
VOLTMETER 200MVDC LCD PANEL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
C-TON Industries
Display Characters - Height
0.354" (9.00mm)
Series
Output Type
Reference
Packaging
Bulk
Voltage - Supply
5VDC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 40.90mm x 22.00mm
Type
Voltmeter
Mounting Type
Panel Mount
Measuring Type
Voltage
Termination Style
PC Pin
Measuring Range
±200mVDC
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥401.61000¥401.61
10¥330.85000¥3,308.50
25¥311.87080¥7,796.77
50¥300.05540¥15,002.77
100¥290.06410¥29,006.41
250¥279.19096¥69,797.74
Manufacturers Standard Package