
DK110 | |
|---|---|
DigiKey Part Number | CDPM110-ND |
Manufacturer | |
Manufacturer Product Number | DK110 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.500" (12.70mm) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 56.40mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.61000 | ¥401.61 |
| 10 | ¥330.85000 | ¥3,308.50 |
| 25 | ¥311.87080 | ¥7,796.77 |
| 50 | ¥300.05540 | ¥15,002.77 |
| 100 | ¥290.06410 | ¥29,006.41 |
| 250 | ¥279.19096 | ¥69,797.74 |





