
PTS850VR18PSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VR18PSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VR18PSMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VR18PSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VR18PSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VR18PSMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.40mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 50,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.01500 | ¥100.15 |
| 25 | ¥9.30520 | ¥232.63 |
| 100 | ¥8.29070 | ¥829.07 |
| 250 | ¥7.68416 | ¥1,921.04 |
| 500 | ¥7.26568 | ¥3,632.84 |
| 1,000 | ¥6.88452 | ¥6,884.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.54124 | ¥13,082.48 |
| 4,000 | ¥6.23512 | ¥24,940.48 |
| 6,000 | ¥6.07265 | ¥36,435.90 |
| 10,000 | ¥5.88463 | ¥58,846.30 |
| 14,000 | ¥5.77054 | ¥80,787.56 |

