

PTS840GMPSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10513TR-ND - Tape & Reel (TR) CKN10513CT-ND - Cut Tape (CT) CKN10513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840GMPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840GMPSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.68100 | ¥46.81 |
| 25 | ¥4.36000 | ¥109.00 |
| 100 | ¥3.89190 | ¥389.19 |
| 250 | ¥3.60504 | ¥901.26 |
| 500 | ¥3.40394 | ¥1,701.97 |
| 1,000 | ¥3.21827 | ¥3,218.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.92444 | ¥10,235.54 |
| 7,000 | ¥2.78515 | ¥19,496.05 |
| 10,500 | ¥2.71109 | ¥28,466.44 |
| 17,500 | ¥2.62527 | ¥45,942.22 |
| 24,500 | ¥2.57312 | ¥63,041.44 |






