

Y1011C2C203NQ | |
|---|---|
DigiKey Part Number | 2266-Y1011C2C203NQ-ND |
Manufacturer | |
Manufacturer Product Number | Y1011C2C203NQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions 2 only |
Series | Angle of Throw 90° |
Packaging Retail Package | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 28.83mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |

