

TP12SH8CBE | |
|---|---|
DigiKey Part Number | CKN11335-ND |
Manufacturer | |
Manufacturer Product Number | TP12SH8CBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP12SH8CBE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.67000 | ¥118.67 |
| 10 | ¥102.39900 | ¥1,023.99 |
| 25 | ¥96.55040 | ¥2,413.76 |
| 50 | ¥92.34280 | ¥4,617.14 |
| 200 | ¥84.44865 | ¥16,889.73 |
| 400 | ¥80.74783 | ¥32,299.13 |
| 600 | ¥78.65497 | ¥47,192.98 |
| 1,000 | ¥76.09224 | ¥76,092.24 |



