Tactile Switch SPDT Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPDT Top Actuated Surface Mount
TLSM Series Tactile Switches Deliver 2 million Cycle Lifespan for High-Use Devices

TLSMDT3C020GLFS

DigiKey Part Number
108-TLSMDT3C020GLFSTR-ND - Tape & Reel (TR)
108-TLSMDT3C020GLFSCT-ND - Cut Tape (CT)
108-TLSMDT3C020GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLSMDT3C020GLFS
Description
SWITCH TACTILE SPDT 0.05A 16V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPDT Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSMDT3C020GLFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.10mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
204gf
Circuit
SPDT
Ingress Protection
IP54 - Dust Protected, Water Resistant
Switch Function
On-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 16VDC
Switch Travel
0.30mm
Actuator Type
Standard
Mechanical Life
2,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.45mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
10¥17.11900¥171.19
25¥15.87840¥396.96
100¥14.14420¥1,414.42
250¥13.12384¥3,280.96
500¥12.42832¥6,214.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥11.71881¥12,890.69
2,200¥11.16622¥24,565.68
3,300¥10.87276¥35,880.11
5,500¥10.53289¥57,930.90
7,700¥10.32654¥79,514.36
Manufacturers Standard Package