



T105MH9ABE | |
|---|---|
DigiKey Part Number | CKN1386-ND |
Manufacturer | |
Manufacturer Product Number | T105MH9ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T105MH9ABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.37000 | ¥126.37 |
| 10 | ¥109.05600 | ¥1,090.56 |
| 25 | ¥102.82920 | ¥2,570.73 |
| 50 | ¥98.34520 | ¥4,917.26 |
| 200 | ¥89.93620 | ¥17,987.24 |
| 400 | ¥85.99433 | ¥34,397.73 |
| 600 | ¥83.76500 | ¥50,259.00 |
| 1,000 | ¥81.03546 | ¥81,035.46 |




