Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
SPA08B
SPA08B

SPA08B

DigiKey Part Number
CKN9444-ND
Manufacturer
Manufacturer Product Number
SPA08B
Description
SWITCH SLIDE DIP SPST 0.01A 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
SPA08B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.244" (6.20mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-30°C ~ 60°C
Current Rating (Amps)
10mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VDC
Length
0.942" (23.92mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,359
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.52000¥62.52
20¥49.04500¥980.90
40¥46.29750¥1,851.90
100¥42.98170¥4,298.17
260¥39.93358¥10,382.73
500¥38.09210¥19,046.05
1,000¥36.35093¥36,350.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.