



SPA04B | |
|---|---|
DigiKey Part Number | CKN9440-ND |
Manufacturer | |
Manufacturer Product Number | SPA04B |
Description | SWITCH SLIDE DIP SPST 0.01A 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA04B Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.244" (6.20mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 60°C |
Current Rating (Amps) 10mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VDC | Length 0.542" (13.77mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 10 | ¥39.28200 | ¥392.82 |
| 30 | ¥35.83667 | ¥1,075.10 |
| 120 | ¥31.98625 | ¥3,838.35 |
| 270 | ¥30.02959 | ¥8,107.99 |
| 510 | ¥28.65327 | ¥14,613.17 |
| 1,020 | ¥27.30899 | ¥27,855.17 |
| 2,520 | ¥25.78782 | ¥64,985.31 |

