



SDS005 | |
|---|---|
DigiKey Part Number | CKN9485-ND |
Manufacturer | |
Manufacturer Product Number | SDS005 |
Description | SWITCH DETECT SPST-NC 100MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS005 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer C&K | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tray | Operating Force 75gf |
Part Status Active | Overtravel 0.079" (2.0mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDS005R | C&K | 183 | CKN10233CT-ND | ¥13.73000 | Direct |
| DTS 110 BBP-RT | Knitter-Switch | 3,000 | 3746-DTS110BBP-RTCT-ND | ¥8.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.82500 | ¥108.25 |
| 25 | ¥10.05320 | ¥251.33 |
| 100 | ¥8.95480 | ¥895.48 |
| 250 | ¥8.30044 | ¥2,075.11 |
| 500 | ¥7.84988 | ¥3,924.94 |
| 1,000 | ¥7.44018 | ¥7,440.18 |
| 2,700 | ¥6.92447 | ¥18,696.07 |
| 5,400 | ¥6.61295 | ¥35,709.93 |


