



SDA10H1BD | |
|---|---|
DigiKey Part Number | CKN6102-ND |
Manufacturer | |
Manufacturer Product Number | SDA10H1BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA10H1BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.076" (27.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 15 | ¥26.40867 | ¥396.13 |
| 30 | ¥24.92567 | ¥747.77 |
| 105 | ¥22.46524 | ¥2,358.85 |
| 255 | ¥20.92729 | ¥5,336.46 |
| 510 | ¥19.85286 | ¥10,124.96 |
| 1,005 | ¥18.90884 | ¥19,003.38 |
| 2,505 | ¥17.80040 | ¥44,590.00 |







