

SD08H0SBD | |
|---|---|
DigiKey Part Number | CKN6127-ND |
Manufacturer | |
Manufacturer Product Number | SD08H0SBD |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD08H0SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.155" (3.94mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.05547 | ¥29,055.47 |

