SD08H0B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ¥42.75000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ¥56.73000
Datasheet
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 25VDC

SD08H0B

DigiKey Part Number
CKN6125-ND
Manufacturer
Manufacturer Product Number
SD08H0B
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.178" (4.52mm)
Manufacturer
C&K
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
25VDC
Length
0.858" (21.80mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76RSB08STGrayhill Inc.0GH7161-ND¥42.75000Similar
78RB08STGrayhill Inc.0GH7212-ND¥56.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
10¥26.19900¥261.99
25¥24.27680¥606.92
100¥21.63450¥2,163.45
250¥20.10112¥5,025.28
500¥19.06474¥9,532.37
1,000¥18.13440¥18,134.40
2,500¥17.06287¥42,657.18
5,000¥16.36464¥81,823.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.