

SD03H0SBR | |
|---|---|
DigiKey Part Number | 108-SD03H0SBRTR-ND - Tape & Reel (TR) 108-SD03H0SBRCT-ND - Cut Tape (CT) 108-SD03H0SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD03H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD03H0SBR Models |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.358" (9.09mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.59000 | ¥38.59 |
| 10 | ¥32.23900 | ¥322.39 |
| 25 | ¥29.87040 | ¥746.76 |
| 100 | ¥26.62490 | ¥2,662.49 |
| 250 | ¥24.74996 | ¥6,187.49 |
| 500 | ¥23.48528 | ¥11,742.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.64745 | ¥20,647.45 |
| 2,000 | ¥19.71882 | ¥39,437.64 |
| 3,000 | ¥19.22777 | ¥57,683.31 |


