



RTE1600N44 | |
|---|---|
DigiKey Part Number | 108-RTE1600N44-ND |
Manufacturer | |
Manufacturer Product Number | RTE1600N44 |
Description | SWITCH ROTARY DIP HEX 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1600N44 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.167" (4.25mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 30VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥22.48600 | ¥224.86 |
| 25 | ¥20.84360 | ¥521.09 |
| 100 | ¥18.56860 | ¥1,856.86 |
| 250 | ¥17.24392 | ¥4,310.98 |
| 500 | ¥16.34564 | ¥8,172.82 |
| 1,950 | ¥14.84295 | ¥28,943.75 |
| 3,900 | ¥14.20488 | ¥55,399.03 |
| 5,850 | ¥13.86863 | ¥81,131.49 |

