

R20507RR03Q | |
|---|---|
DigiKey Part Number | 2266-R20507RR03Q-ND |
Manufacturer | |
Manufacturer Product Number | R20507RR03Q |
Description | SWITCH ROTARY 5POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | R20507RR03Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP5T, Adjacent Contact | Depth Behind Panel 14.61mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 5A (AC), 500mA (DC) | Base Product Number |



