

PTS645TH43-2 LFS | |
|---|---|
DigiKey Part Number | CKN10823-ND |
Manufacturer | |
Manufacturer Product Number | PTS645TH43-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS645TH43-2 LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.51400 | ¥25.14 |
| 25 | ¥2.35200 | ¥58.80 |
| 100 | ¥2.10640 | ¥210.64 |
| 250 | ¥1.95204 | ¥488.01 |
| 500 | ¥1.84206 | ¥921.03 |
| 2,000 | ¥1.64490 | ¥3,289.80 |
| 4,000 | ¥1.55890 | ¥6,235.60 |
| 6,000 | ¥1.51257 | ¥9,075.42 |



