




PNP8S2T2Y03QE | |
|---|---|
DigiKey Part Number | CKN10774-ND |
Manufacturer | |
Manufacturer Product Number | PNP8S2T2Y03QE |
Description | SWITCH PUSHBUTTON SPST-NO 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8S2T2Y03QE Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.96000 | ¥179.96 |
| 10 | ¥155.28600 | ¥1,552.86 |
| 40 | ¥142.04350 | ¥5,681.74 |
| 80 | ¥135.83775 | ¥10,867.02 |
| 120 | ¥132.32750 | ¥15,879.30 |
| 280 | ¥125.27214 | ¥35,076.20 |
| 520 | ¥120.34531 | ¥62,579.56 |




