Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KSC941J LFS

DigiKey Part Number
CKN10433TR-ND - Tape & Reel (TR)
CKN10433CT-ND - Cut Tape (CT)
CKN10433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC941J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC941J LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
340gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.40mm
Actuator Type
Plunger for Cap
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,790
Factory Stock: 7,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥9.72600¥97.26
25¥9.03760¥225.94
100¥8.05250¥805.25
250¥7.46284¥1,865.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
950¥6.71132¥6,375.75
1,900¥6.37452¥12,111.59
2,850¥6.19428¥17,653.70
4,750¥5.98447¥28,426.23
6,650¥5.85644¥38,945.33
9,500¥5.72917¥54,427.11
Manufacturers Standard Package