



KSC222J LFS | |
|---|---|
DigiKey Part Number | CKN9195TR-ND - Tape & Reel (TR) CKN9195CT-ND - Cut Tape (CT) CKN9195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC222J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC222J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.83000 | ¥48.30 |
| 25 | ¥4.49880 | ¥112.47 |
| 100 | ¥4.01670 | ¥401.67 |
| 250 | ¥3.72084 | ¥930.21 |
| 500 | ¥3.51326 | ¥1,756.63 |
| 1,000 | ¥3.32189 | ¥3,321.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.14748 | ¥6,294.96 |
| 4,000 | ¥2.99035 | ¥11,961.40 |
| 6,000 | ¥2.90633 | ¥17,437.98 |
| 10,000 | ¥2.80857 | ¥28,085.70 |
| 14,000 | ¥2.74891 | ¥38,484.74 |
| 20,000 | ¥2.68968 | ¥53,793.60 |




