

KM1101RR05BE | |
|---|---|
DigiKey Part Number | CKN11091-ND |
Manufacturer | |
Manufacturer Product Number | KM1101RR05BE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | KM1101RR05BE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.44000 | ¥62.44 |
| 10 | ¥53.87900 | ¥538.79 |
| 25 | ¥50.80760 | ¥1,270.19 |
| 50 | ¥48.59620 | ¥2,429.81 |
| 100 | ¥46.47900 | ¥4,647.90 |
| 250 | ¥43.81576 | ¥10,953.94 |
| 500 | ¥41.89894 | ¥20,949.47 |
| 1,000 | ¥40.06243 | ¥40,062.43 |



