



Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Rubber Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.32000 | ¥78.32 |
| 10 | ¥67.63200 | ¥676.32 |
| 25 | ¥63.77480 | ¥1,594.37 |
| 50 | ¥60.99780 | ¥3,049.89 |
| 100 | ¥58.33900 | ¥5,833.90 |
| 250 | ¥54.99316 | ¥13,748.29 |
| 500 | ¥52.58526 | ¥26,292.63 |
| 1,000 | ¥50.27835 | ¥50,278.35 |


