Slide Switch DP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Through Hole, Right Angle
JS203011AQN
JS203011AQN

JS203011AQN

DigiKey Part Number
401-2003-ND
Manufacturer
Manufacturer Product Number
JS203011AQN
Description
SWITCH SLIDE DP3T 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JS203011AQN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Tube
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
5,000 Cycles
Voltage Rating - DC
6 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.56600¥65.66
25¥6.10640¥152.66
100¥5.44500¥544.50
250¥5.04436¥1,261.09
600¥4.69570¥2,817.42
1,200¥4.44616¥5,335.39
3,000¥4.15303¥12,459.09
5,400¥3.98680¥21,528.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.