
PTS636SM50JSMTR LFS | |
|---|---|
DigiKey Part Number | CKN12319-2-ND - Tape & Reel (TR) CKN12319-1-ND - Cut Tape (CT) CKN12319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SM50JSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SM50JSMTR LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.72000 | ¥17.20 |
| 25 | ¥1.61080 | ¥40.27 |
| 100 | ¥1.44560 | ¥144.56 |
| 250 | ¥1.34072 | ¥335.18 |
| 500 | ¥1.26514 | ¥632.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.15499 | ¥1,732.48 |
| 3,000 | ¥1.09236 | ¥3,277.08 |
| 4,500 | ¥1.05832 | ¥4,762.44 |
| 7,500 | ¥1.01823 | ¥7,636.72 |
| 10,500 | ¥0.99354 | ¥10,432.17 |
| 15,000 | ¥0.96881 | ¥14,532.15 |










