
PTS647SK38SMTR2N LFS | |
|---|---|
DigiKey Part Number | 108-PTS647SK38SMTR2NLFSTR-ND - Tape & Reel (TR) 108-PTS647SK38SMTR2NLFSCT-ND - Cut Tape (CT) 108-PTS647SK38SMTR2NLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS647SK38SMTR2N LFS |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.80mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Ingress Protection IP40 |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.12500 | ¥21.25 |
| 25 | ¥1.98480 | ¥49.62 |
| 100 | ¥1.77890 | ¥177.89 |
| 250 | ¥1.64872 | ¥412.18 |
| 500 | ¥1.55576 | ¥777.88 |
| 1,000 | ¥1.46875 | ¥1,468.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.38841 | ¥2,776.82 |
| 4,000 | ¥1.31503 | ¥5,260.12 |
| 6,000 | ¥1.27545 | ¥7,652.70 |
| 10,000 | ¥1.22905 | ¥12,290.50 |
| 14,000 | ¥1.20056 | ¥16,807.84 |
| 20,000 | ¥1.17214 | ¥23,442.80 |


