Rectangular Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap Gray Snap Fit

FSC GY

DigiKey Part Number
108-FSCGY-ND
Manufacturer
Manufacturer Product Number
FSC GY
Description
CAP PUSHBUTTON RECTANGULAR GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
C&K
Color
Gray
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
F Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
9.78mm L x 5.51mm W x 11.18mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.41500¥54.15
25¥5.20320¥130.08
50¥5.04940¥252.47
100¥4.90150¥490.15
250¥4.71200¥1,178.00
500¥4.57344¥2,286.72
1,000¥4.43899¥4,438.99
5,000¥4.14167¥20,708.35
Manufacturers Standard Package