



ES01MCBE | |
|---|---|
DigiKey Part Number | CKN1778-ND |
Manufacturer | |
Manufacturer Product Number | ES01MCBE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ES01MCBE Models |
Category | Actuator Length 3.07mm |
Manufacturer C&K | Contact Material Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals, IP57 |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Liquid Crystal Polymer (LCP) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.29mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.62000 | ¥93.62 |
| 10 | ¥77.59700 | ¥775.97 |
| 25 | ¥71.89280 | ¥1,797.32 |
| 160 | ¥62.04306 | ¥9,926.89 |
| 320 | ¥58.99478 | ¥18,878.33 |
| 640 | ¥56.28302 | ¥36,021.13 |
| 1,120 | ¥54.32827 | ¥60,847.66 |






