



EP12SD1V3BE | |
|---|---|
DigiKey Part Number | CKN1712-ND |
Manufacturer | |
Manufacturer Product Number | EP12SD1V3BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP12SD1V3BE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB15AB | NKK Switches | 0 | BB15AB-ND | ¥52.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.80000 | ¥90.80 |
| 10 | ¥78.39100 | ¥783.91 |
| 25 | ¥73.91400 | ¥1,847.85 |
| 50 | ¥70.69520 | ¥3,534.76 |
| 120 | ¥66.82225 | ¥8,018.67 |
| 360 | ¥62.24872 | ¥22,409.54 |
| 600 | ¥60.22583 | ¥36,135.50 |
| 1,080 | ¥57.97566 | ¥62,613.71 |




