



EP12SD1AVBE | |
|---|---|
DigiKey Part Number | CKN1711-ND |
Manufacturer | |
Manufacturer Product Number | EP12SD1AVBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EP12SD1AVBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.61000 | ¥94.61 |
| 10 | ¥81.67200 | ¥816.72 |
| 25 | ¥77.00800 | ¥1,925.20 |
| 50 | ¥73.65360 | ¥3,682.68 |
| 100 | ¥70.44000 | ¥7,044.00 |
| 250 | ¥66.39780 | ¥16,599.45 |
| 500 | ¥63.48882 | ¥31,744.41 |
| 1,000 | ¥60.70134 | ¥60,701.34 |




