



D6R60 F1 LFS | |
|---|---|
DigiKey Part Number | 108-D6R60F1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6R60 F1 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6R60 F1 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Blue |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥12.27300 | ¥122.73 |
| 25 | ¥11.57800 | ¥289.45 |
| 50 | ¥11.07520 | ¥553.76 |
| 100 | ¥10.59470 | ¥1,059.47 |
| 250 | ¥9.99016 | ¥2,497.54 |
| 500 | ¥9.55498 | ¥4,777.49 |
| 1,000 | ¥9.13835 | ¥9,138.35 |







