Oval Tactile Switch Cap Green Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oval Tactile Switch Cap Green Slip On

BTN K03 50

DigiKey Part Number
CKN11392-ND
Manufacturer
Manufacturer Product Number
BTN K03 50
Description
CAP TACTILE OVAL GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Oval Tactile Switch Cap Green Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
KSA and KSL Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Tactile
Size
9.50mm L x 5.60mm W x 4.00mm H
Shape
Oval
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.17000¥7.17
10¥6.48200¥64.82
25¥6.23560¥155.89
50¥6.05180¥302.59
100¥5.87430¥587.43
250¥5.64700¥1,411.75
500¥5.48114¥2,740.57