



BPA09SB | |
|---|---|
DigiKey Part Number | CKN10207-ND |
Manufacturer | |
Manufacturer Product Number | BPA09SB |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA09SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.976" (24.79mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.54000 | ¥37.54 |
| 15 | ¥30.33267 | ¥454.99 |
| 30 | ¥28.62400 | ¥858.72 |
| 105 | ¥25.80514 | ¥2,709.54 |
| 255 | ¥24.05129 | ¥6,133.08 |
| 510 | ¥22.82871 | ¥11,642.64 |
| 1,005 | ¥21.75668 | ¥21,865.46 |
| 2,505 | ¥20.50018 | ¥51,352.95 |

