
BPA01SBR | |
|---|---|
DigiKey Part Number | 108-BPA01SBR-ND |
Manufacturer | |
Manufacturer Product Number | BPA01SBR |
Description | SWITCH PIANO DIP SPST 100MA 5VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA01SBR Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.274" (6.95mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.176" (4.48mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPA01SB | C&K | 0 | 108-BPA01SB-ND | ¥19.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥12.68485 | ¥126,848.50 |


