



BD08 | |
|---|---|
DigiKey Part Number | CKN3007-ND |
Manufacturer | |
Manufacturer Product Number | BD08 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD08 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.297" (7.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.880" (22.35mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 23 | ¥20.25087 | ¥465.77 |
| 46 | ¥19.11087 | ¥879.10 |
| 115 | ¥17.71148 | ¥2,036.82 |
| 253 | ¥16.62040 | ¥4,204.96 |
| 506 | ¥15.75304 | ¥7,971.04 |
| 1,012 | ¥14.97287 | ¥15,152.54 |
| 2,507 | ¥14.07997 | ¥35,298.48 |
| 5,014 | ¥13.49037 | ¥67,640.72 |






