
A20505RNZQ | |
|---|---|
DigiKey Part Number | 108-A20505RNZQ-ND |
Manufacturer | |
Manufacturer Product Number | A20505RNZQ |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP5T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.75000 | ¥108.75 |
| 5 | ¥93.35200 | ¥466.76 |
| 10 | ¥87.42200 | ¥874.22 |
| 36 | ¥77.39806 | ¥2,786.33 |
| 72 | ¥72.43708 | ¥5,215.47 |
| 108 | ¥69.67546 | ¥7,524.95 |
| 252 | ¥64.21456 | ¥16,182.07 |
| 504 | ¥60.03869 | ¥30,259.50 |
| 1,008 | ¥56.10815 | ¥56,557.02 |

