



8532T1ZBE1 | |
|---|---|
DigiKey Part Number | CKN1223-ND |
Manufacturer | |
Manufacturer Product Number | 8532T1ZBE1 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 8532T1ZBE1 Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.35000 | ¥84.35 |
| 10 | ¥72.81700 | ¥728.17 |
| 25 | ¥68.66760 | ¥1,716.69 |
| 80 | ¥63.72038 | ¥5,097.63 |
| 160 | ¥60.93800 | ¥9,750.08 |
| 320 | ¥58.27222 | ¥18,647.11 |
| 560 | ¥56.20216 | ¥31,473.21 |
| 1,040 | ¥53.99377 | ¥56,153.52 |





