

8125LY4ZBE | |
|---|---|
DigiKey Part Number | CKN11101-ND |
Manufacturer | |
Manufacturer Product Number | 8125LY4ZBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8125LY4ZBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8125SYZBE | C&K | 589 | CKN1633-ND | ¥102.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.06000 | ¥90.06 |
| 10 | ¥77.74600 | ¥777.46 |
| 25 | ¥73.30840 | ¥1,832.71 |
| 50 | ¥70.11460 | ¥3,505.73 |
| 100 | ¥67.05730 | ¥6,705.73 |
| 300 | ¥62.46963 | ¥18,740.89 |
| 500 | ¥60.44078 | ¥30,220.39 |
| 1,000 | ¥57.78767 | ¥57,787.67 |









