



7101SD9AV2BE | |
|---|---|
DigiKey Part Number | CKN1447-ND |
Manufacturer | |
Manufacturer Product Number | 7101SD9AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101SD9AV2BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.81000 | ¥100.81 |
| 10 | ¥86.99200 | ¥869.92 |
| 25 | ¥82.02840 | ¥2,050.71 |
| 80 | ¥76.11600 | ¥6,089.28 |
| 160 | ¥72.79044 | ¥11,646.47 |
| 320 | ¥69.60444 | ¥22,273.42 |
| 560 | ¥67.13007 | ¥37,592.84 |
| 1,040 | ¥64.49055 | ¥67,070.17 |









