Bat Toggle Switch Cap Red Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap Red Forming

706203000

DigiKey Part Number
CKN10599-ND
Manufacturer
Manufacturer Product Number
706203000
Description
CAP TOGGLE BAT RED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Red Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
7000, 9000 and ET Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
2.67mm Dia x 7.92mm H
Shape
Bat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.11000¥8.11
10¥7.36500¥73.65
25¥7.07680¥176.92
50¥6.87140¥343.57
100¥6.66850¥666.85
250¥6.41108¥1,602.77
500¥6.22266¥3,111.33
1,000¥6.03961¥6,039.61
5,000¥5.63502¥28,175.10
Manufacturers Standard Package