O-Ring Silicone Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
O-Ring Silicone Rubber Black

655D00000

DigiKey Part Number
CKN10340-ND
Manufacturer
Manufacturer Product Number
655D00000
Description
SWITCH GASKET PANEL AP SERIES
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
O-Ring Silicone Rubber Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Back or Front of Panel
Manufacturer
C&K
Size / Dimension
0.669" (17.00mm) ID x 0.022" (0.56mm) Height
Series
Color
Black
Packaging
Bulk
Material
Silicone Rubber
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
O-Ring
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥7.30000¥73.00
25¥7.02120¥175.53
50¥6.81320¥340.66
100¥6.61400¥661.40
250¥6.35796¥1,589.49
500¥6.17104¥3,085.52
1,000¥5.98951¥5,989.51
5,000¥5.58825¥27,941.25
Manufacturers Standard Package