

3685232 | |
|---|---|
DigiKey Part Number | 6387-3685232-ND |
Manufacturer | |
Manufacturer Product Number | 3685232 |
Description | SUBRACK VARIO 3U/84HP/365MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3685232 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 14.370" L x 16.800" W (365.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥979.36000 | ¥2,938.08 |














